text.skipToContent text.skipToNavigation

Manufacturer Part #

NKA0505SC

NKA Series 1 W Dual Output ±5 V Isolated Sub-Miniature DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NKA0505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -5V/5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Through Hole
Features & Applications

The NKA0505SC is a part of NKA sub-miniature series of industrial temperature range DC/DC converter and is the standard building blocks for on-board distributed power systems.

The series offers smaller package size, improved efficiency, lower output ripple and 3 kVDC isolation capability through the use of state of the art packaging and technology. Ideally suited for providing dual rail supplies on primarily digital boards with the added benefi t of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.

Features:

  • RoHS compliant
  • Efficiency up to 82%
  • Wide temperature performance at full
  • 1 Watt load, –40°C to 85°C
  • UL 94V-0 package material
  • Reduced footprint at 0.98cm2
  • Industry standard pinout
  • Power sharing on output
  • 3.3V, 5V & 12V Input
  • 3.3V, 5V, 9V, 12V and 15V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 1.6 Million hours
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.10
USD
Quantity
Unit Price
30
$5.97
60
$5.93
90
$5.91
120
$5.90
150+
$5.85
Product Variant Information section