Manufacturer Part #
NKA0505SC
NKA Series 1 W Dual Output ±5 V Isolated Sub-Miniature DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NKA0505SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -5V/5V |
| Input Voltage: | 4.5V to 5.5V |
| Mounting Method: | Through Hole |
Features & Applications
The NKA0505SC is a part of NKA sub-miniature series of industrial temperature range DC/DC converter and is the standard building blocks for on-board distributed power systems.
The series offers smaller package size, improved efficiency, lower output ripple and 3 kVDC isolation capability through the use of state of the art packaging and technology. Ideally suited for providing dual rail supplies on primarily digital boards with the added benefi t of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
Features:
- RoHS compliant
- Efficiency up to 82%
- Wide temperature performance at full
- 1 Watt load, –40°C to 85°C
- UL 94V-0 package material
- Reduced footprint at 0.98cm2
- Industry standard pinout
- Power sharing on output
- 3.3V, 5V & 12V Input
- 3.3V, 5V, 9V, 12V and 15V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 1.6 Million hours
- No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30
$5.79
60
$5.75
90
$5.73
120
$5.72
150+
$5.67
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole