Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NMH0505SC
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The NMH0505SC is a 2 W Dual Output -5 / 5 V Isolated Through Hole industrial temperature range DC/DC converters are the standard buliding blocks for on-board point-of-use power systems. They are ideally suited for providing dual rail supplies on single rail boards with the added benefi t of galvanic isolation to reduce circuit noise
All of the rated power may be drawn from a single pin provided the total load does not exceed 2 watts.Pin compatibility with the NMA 1 watt series ensures minimal effort in upgrading distributed power systems.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.