Manufacturer Part #
NMH0505SC
NMH Series 2 W Dual Output ±5 V Isolated Through Hole DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NMH0505SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NMH0505SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 2W |
| Output Voltage: | -5V/5V |
| Input Voltage: | 5V |
| Mounting Method: | Through Hole |
Features & Applications
The NMH0505SC is a 2 W Dual Output -5 / 5 V Isolated Through Hole industrial temperature range DC/DC converters are the standard buliding blocks for on-board point-of-use power systems. They are ideally suited for providing dual rail supplies on single rail boards with the added benefi t of galvanic isolation to reduce circuit noise
All of the rated power may be drawn from a single pin provided the total load does not exceed 2 watts.Pin compatibility with the NMA 1 watt series ensures minimal effort in upgrading distributed power systems.
Features:
- RoHS compliant
- Efficiency up to 86%
- Power density up to 1.44W/cm3
- Wide temperature performance at full
- 2 watt load, –40°C to 85°C
- Dual output from a single input rail
- UL 94V-0 package material
- No heatsink required
- Footprint from 1.46cm2
- Industry standard pinout
- Power sharing on output
- 1kVDC isolation
- 5 V, 12 V, 24 V & 48 V input
- 5 V, 9 V, 12 V and 15 V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 1.5 million hours
- No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$9.98
50
$9.90
75+
$9.83
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole