text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1462037-8

IM Series 2 A DPDT 5 VDC Non Latching PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
TE Connectivity 1-1462037-8 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The 1-1462037-8 is a IM Series 2 A DPDT 5 VDC Non Latching PCB Through Hole Signal Relay.

Features:

  • Actuating System = DC
  • Input Voltage (VDC) = 5
  • Contact - Rated Current (A) = 2
  • Coil Resistance (?) = 179
  • Coil - Rated Power (mW) = 140
  • Insulation - Special Features = FCC Part 68 Isolation
  • Insulation - Initial Dielectric Between Contacts and Coil (V rms) = 1800
  • Mounting Options = PC Board
  • Enclosure Type = Immersion Cleanable
  • Contact Base Material = Palladium Ruthenium, Gold Overlay
  • Option = Bellcore GR1089
  • DIP Package Style = Slim line & low profile
  • Contact Configuration = Bifurcated
  • Pin Configuration = DIP
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Coil - Magnetic System = Polarized, Monostable

Applications:

  • Telecommunication
  • Access and transmission equipment
  • Optical network terminals
  • Modems
  • Office and business equipment
  • Consumer electronics,
  • Measurement and test equipment
  • Industrial control
  • Mmedical equipment,
  • automotive applications

 

 

Pricing Section
Global Stock:
3,790
USA:
3,790
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.40
USD
Quantity
Unit Price
10
$2.44
25
$2.41
50
$2.38
100
$2.35
200+
$2.30
Product Variant Information section