text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X442SLBFDE

PI7C9X440 Series 1 PCI Express to 4 USB 2.0 Host Controller - LQFP-128

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X442SLBFDE - Technical Attributes
Attributes Table
Type: PCIe to USB 2.0
Clock Frequency-Max: 66MHz
No of Lanes: 3
No of Ports: 3
Data Bus Width: 32b
Data Rate: 16Gbps
Interface Type: PCI/USB/2-Wire
Supply Voltage-Nom: 0.9V to 1.1V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-128
Mounting Method: Surface Mount
Features & Applications

The PI7C9X442SLBFDE is a Part of PI7C9X442 Series PCI Express to USB 2.0 Swidge, availabe in Surface mount LQFP-128 Package.

This PCI Express to USB 2.0 Swidge is designed to meet the latest low-power, lead (Pb)-free and green system requirements.It is cost-effective solution that can be implemented in systems such as volume servers, motherboards, embedded systems and other footprint sensitive requiring multiple USB host connections.

Features:

  • Strapped pins configurable with optional EEPROM or SMBus interface suppory
  • Industrial Temperature range : -40 to 85°C
  • 128 pin LQFP 14 mm X 14 mm package
  • oneX1 PCIe 1.1 upstream port and twoX1 PCIe 1.1 downstream ports
  • Supports "Cut-through" (Default) as well as "Store and forward" mode for packet switching
  • 150 ns typical latency for packet routed through switch without blocking
  • Non-blocking full-wired swithching capability at 16 Gbps when all 3 PCI Express ports and all 4 USB 2.0 ports are enabled
  • Supports upto 256-byte maximum payload size
  • Programmable driver current and de-emphasis level at each PCIe port
  • Reliability, Availability and Serviceability

Applications:

  • Notebook
  • PC Motherborad
  • Notebook Docking stations
  • Embedded system
  • Volume Servers
  • Multifunction Printers
  • consumer electronics
  • Peripheral
  • PC Add-in card/Express card
  • Industrial PC
  • Telecom/Networking
  • SOHO router

 View the PI7C9 Series of PCI Bridges

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$768.60
USD
Quantity
Unit Price
90
$8.54
180
$8.49
270
$8.47
360
$8.45
450+
$8.40
Product Variant Information section