text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1CN221X

ECE-SU (Bi-Polar) Series 16 V 220 uF Ø 10 x 12.5 mm LS=5 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Panasonic Industry ECE-A1CN221X - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 260mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
846
USA:
846
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.19
USD
Quantity
Unit Price
1
$0.187
150
$0.183
500
$0.179
1,500
$0.175
5,000+
$0.168
Product Variant Information section