Manufacturer Part #
ECE-A1CN221X
ECE-SU (Bi-Polar) Series 16 V 220 uF Ø 10 x 12.5 mm LS=5 mm 85°C Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
Panasonic Industry ECE-A1CN221X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECE-A1CN221X - Technical Attributes
Attributes Table
| Series: | SU |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 260mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
846
USA:
846
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
125
$0.184
300
$0.181
1,000
$0.177
2,000
$0.174
5,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole