text.skipToContent text.skipToNavigation

Manufacturer Part #

COM20020I-DZD

5 Mbps (2 K x 8 )On Chip RAM 7 V 40 mA Arcnet CircLink Controller - PLCC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Microchip COM20020I-DZD - Technical Attributes
Attributes Table
Supply Current-Max: 40mA
Supply Voltage: 0.3V to 7V
Turn On Threshold Voltage: 1.8V
Turn Off Threshold Voltage: 1.2V
Frequency-Max: 40MHz
Operating Temp Range: -40°C to +85°C
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$42.50
USD
Quantity
Unit Price
2
$21.25
5
$21.08
20
$20.82
50
$20.65
125+
$20.36
Product Variant Information section