text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP2431T.TCT

RClamp2431TQ Series 26.7 V 100 W Ultra-Low Capacitance 1-Line ESD protection

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Semtech RCLAMP2431T.TCT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 50V
Directional: Bi-Directional
Reverse Leakage Current: 0.1µA
Peak Power: 100W
Standoff Voltage: 24V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.35pF
Breakdown Voltage-Max: 36V
Package Style:  SLP1006P2T
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section