Manufacturer Part #
RCLAMP2431T.TCT
RClamp2431TQ Series 26.7 V 100 W Ultra-Low Capacitance 1-Line ESD protection
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SLP1006P2T Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
Semtech RCLAMP2431T.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech RCLAMP2431T.TCT - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 50V |
| Directional: | Bi-Directional |
| Reverse Leakage Current: | 0.1µA |
| Peak Power: | 100W |
| Standoff Voltage: | 24V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.35pF |
| Breakdown Voltage-Max: | 36V |
| Package Style: | SLP1006P2T |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP1006P2T
Mounting Method:
Surface Mount