text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1022E5TA

ZXCT1022 Series 300 kHz 25 uA 2.5 to 20 V High-Side Current Monitor - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Diodes Incorporated ZXCT1022E5TA - Technical Attributes
Attributes Table
Bandwidth: 300kHz
Quiescent Current: 25µA
Supply Voltage: 2.5V to 20V
Input Current: 100nA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The ZXCT1022E5TA is a Low offset high side current sense monitor with ±3% accuracy.

It provides a fixed gain of 100 for applications where minimal sense voltage is required.

Features:

  • Accurate high-side current sensing
  • Ground referred output
  • 2.5 V – 20V supply range
  • 25 µA quiescent current
  • SOT23-5 package

Applications:

  • Battery chargers
  • Smart battery packs
  • DC motor control
  • Over-current protection
  • Power supply current measurement
  • Level translating

 

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
3,000+
$0.64
Product Variant Information section