Manufacturer Part #
ZXCT1022E5TA
ZXCT1022 Series 300 kHz 25 uA 2.5 to 20 V High-Side Current Monitor - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXCT1022E5TA - Product Specification
Diodes Incorporated ZXCT1022E5TA - Technical Attributes
Attributes Table
| Bandwidth: | 300kHz |
| Quiescent Current: | 25µA |
| Supply Voltage: | 2.5V to 20V |
| Input Current: | 100nA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZXCT1022E5TA is a Low offset high side current sense monitor with ±3% accuracy.
It provides a fixed gain of 100 for applications where minimal sense voltage is required.
Features:
- Accurate high-side current sensing
- Ground referred output
- 2.5 V – 20V supply range
- 25 µA quiescent current
- SOT23-5 package
Applications:
- Battery chargers
- Smart battery packs
- DC motor control
- Over-current protection
- Power supply current measurement
- Level translating
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
3,000
$0.50
6,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount