text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA100ADA331MHA0G

MVA Series 10 V 330 uF ±20% Ø 8 x 10 mm Aluminium Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVA100ADA331MHA0G - Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 270mA
Operating Temp-Max: 85°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$181.00
USD
Quantity
Unit Price
500
$0.181
1,500
$0.178
2,500
$0.176
5,000
$0.174
10,000+
$0.17
Product Variant Information section