Manufacturer Part #
EMVA100ADA331MHA0G
MVA Series 10 V 330 uF ±20% Ø 8 x 10 mm Aluminium Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
United Chemi-Con EMVA100ADA331MHA0G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
We would like to express our sincere gratitude for your continued support and inform you of the following discontinued production of Aluminum Electrolytic Capacitors which we announced in 2021.The last order date : March 2025The last shipping date : September 2025 (The date will change depending on production conditions.)
We would like to inform you that the design of reel inside for packaging of certain products will be changed.1. Products to be affectedAll of SMD series of:- Conductive Polymer Aluminum Solid Capacitors (NPCAPTM)- Conductive Polymer Hybrid Aluminum Electrolytic Capacitors- Aluminum Electrolytic capacitors
Part Status:
United Chemi-Con EMVA100ADA331MHA0G - Technical Attributes
| Series: | MVA |
| Type: | Can - SMT |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 270mA |
| Operating Temp-Max: | 85°C |
| Dimension: | L 10mm x D 8mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount