text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-10BQ100-M3/5BT

VS-10BQ100-M3 100 V 1 A Surface Mount Schottky Rectifier - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay VS-10BQ100-M3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 780A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
Total
$225.60
USD
Quantity
Unit Price
3,200
$0.0705
6,400
$0.0693
9,600
$0.0686
12,800
$0.0681
16,000+
$0.0665
Product Variant Information section