Manufacturer Part #
PAM2306AYPKE
PAM2306 Series 5.5 V 1.8 MHz 1 A Buck SMT Switching Regulator - WDFN-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:WDFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated PAM2306AYPKE - Product Specification
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
Diodes Incorporated PAM2306AYPKE - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 5.5V |
| Output Current-Max: | 1A |
| Output Type: | Fixed |
| Switching Frequency-Max: | 1.8MHz |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 96% |
| No. of Outputs: | 2 |
| Quiescent Current: | 70µA |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation (%): | 1.5% |
| Package Style: | WDFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
15,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WDFN-12
Mounting Method:
Surface Mount