text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC8211XVW

PHY 2-CH 10Mbps/100Mbps/1Gbps 3.3V 117-Pin LBGA Tray

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Microchip VSC8211XVW - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.14V to 1.26V
No of Functions / Channels: 1
Interface Type: GMII/MII/RGMII/SGMII
Data Rate: 1.25Gbps
Supply Current: 149mA
Power Dissipation: 1W
Operating Temp Range: 0°C to 100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 117
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
462
USA:
462
3,696
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
154
Multiple Of:
154
Total
$2,336.18
USD
Quantity
Unit Price
154+
$15.17
Product Variant Information section