Manufacturer Part #
VSC8211XVW
PHY 2-CH 10Mbps/100Mbps/1Gbps 3.3V 117-Pin LBGA Tray
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:154 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip VSC8211XVW - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8542.39.00.10
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
Material Change
08/01/2024
Details and Download
Description of Change:Qualification of new solder mask material AUS308 for AT56583C-07, AT56H09D-07, VSC8211XVW, VSC8224XHG, VSC8244XHG, VSC8658XHJ, ZL50075GAG2 and ZL50232GDG2 catalog part numbers (CPN) available in various packages at ASE assembly site.Reason for Change:To improve productivity by qualifying new solder mask material AUS308.
Part Status:
Active
Active
Microchip VSC8211XVW - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.14V to 1.26V |
| No of Functions / Channels: | 1 |
| Interface Type: | GMII/MII/RGMII/SGMII |
| Data Rate: | 1.25Gbps |
| Supply Current: | 149mA |
| Power Dissipation: | 1W |
| Operating Temp Range: | 0°C to 100°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 117 |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
154+
$15.17
Product Variant Information section
Available Packaging
Package Qty:
154 per Tray
Mounting Method:
Surface Mount