text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1419104-7

T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
TE Connectivity 1-1419104-7 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Features & Applications

The 1-1419104-7 is a T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay.

Features:

  • Contact - Rated Current (A) = 30
  • Coil Resistance (?) = 144
  • Actuating System = DC
  • Coil - Rated Power (W) = 1.00
  • Input Voltage (VDC) = 12
  • Insulation - Special Features = None
  • Relay Type = Power PCB/Panel Mount Relay
  • Mounting Options = PC Board
  • Enclosure Type = Sealed
  • Contact Base Material = Silver Cadmium Oxide
  • Relay Style = PCB
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Coil - Magnetic System = Monostable
  • Coil Suppression Diode = Without
  • Coil Selection Criteria = Nominal Voltage
  • Coil Latching = Without
  • Status Indicator = None

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,260.00
USD
Quantity
Unit Price
5
$4.56
20
$4.45
30
$4.42
75
$4.35
125+
$4.26
Product Variant Information section