Manufacturer Part #
1-1419104-7
T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2240 | ||||||||||
Product Specification Section
TE Connectivity 1-1419104-7 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 30A |
| Termination Style: | Quick Connect |
| Mounting Method: | PCB Mount |
Features & Applications
The 1-1419104-7 is a T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay.
Features:
- Contact - Rated Current (A) = 30
- Coil Resistance (?) = 144
- Actuating System = DC
- Coil - Rated Power (W) = 1.00
- Input Voltage (VDC) = 12
- Insulation - Special Features = None
- Relay Type = Power PCB/Panel Mount Relay
- Mounting Options = PC Board
- Enclosure Type = Sealed
- Contact Base Material = Silver Cadmium Oxide
- Relay Style = PCB
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Coil - Magnetic System = Monostable
- Coil Suppression Diode = Without
- Coil Selection Criteria = Nominal Voltage
- Coil Latching = Without
- Status Indicator = None
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
5
$4.67
20
$4.56
30
$4.52
75
$4.45
125+
$4.36
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Mounting Method:
PCB Mount