Manufacturer Part #
TSV851ICT
TSV85x Series 1.5V 1.3 MHz Rail-to-Rail General Purpose Amplifier - SC70-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
STMicroelectronics TSV851ICT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.7V/µs |
| Input Offset Voltage-Max: | 4mV |
| Gain Bandwidth Product: | 1.3MHz |
| Average Bias Current-Max: | 60nA |
| Supply Voltage: | 2.3V to 5.5V |
| Common Mode Rejection Ratio: | 75dB |
| Supply Current: | 180µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 79dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 110dB |
| Phase Margin: | 60° |
| Low Noise: | 31nV/√Hz |
| Output Current: | 70mA |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The TSV851ICT is a low-power, high accuracy, general-purpose operational amplifier with 1.3 MHz gain bandwidth. Available in surface mount SC-70-5 package.
Features and Benefits:
- Low power consumption: 180 μA max at 5 V
- Low power shutdown mode: 50 nA max
- Low offset voltage: 0.8 mV max at 25°C
- Tiny packages
- Extended temperature range: -40°C to +125°C
- Low supply voltage: 2.3 V - 5.5 V
- Gain bandwidth product: 1.3 MHz
- Automotive qualification
- Longer lifetime in battery-powered applications
- Higher accuracy without calibration
- Smaller form factor than equivalent competitor devices
- Application performances
Applications:
- Battery-powered applications
- Portable devices
- Automotive signal conditioning
- Active filtering
- Medical instrumentation
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.22
15
$1.10
75
$1.03
300
$0.975
1,500+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount