text.skipToContent text.skipToNavigation

Manufacturer Part #

STP75NF75

N-channel 75 V 0.011 Ohm STripFET™ II Power MOSFET - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
STMicroelectronics STP75NF75 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.011Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 117nC
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The STP75NF75 is a Power MOSFET series realized with STMicroelectronics unique STripFET™ process has specifically been designed to minimize input capacitance and gate charge.

It is therefore suitable as primary switch in advanced highefficiency, high-frequency isolated DC-DC converters for Telecom and Computer applications. It is also intended for any applications with low gate drive requirements.

Features:

  • Exceptional dv/dt capability
  • 100% avalanche tested

Applications:

  • Switching application
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
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
$0.56
USD
Quantity
Unit Price
1
$0.56
75
$0.545
300
$0.535
1,250
$0.52
5,000+
$0.495
Product Variant Information section