text.skipToContent text.skipToNavigation

Manufacturer Part #

TS30042-M000QFNR

TS Series 4.5 V 2 A 1 MHz Buck Surface Mount Switching Regulator - QFN-16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Semtech TS30042-M000QFNR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V
Output Current-Max: 2A
Output Voltage Range: 0.9V to 39V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 99%
No. of Outputs: 1
Quiescent Current: 10µA
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,399.00
USD
Quantity
Unit Price
3,300+
$1.03
Product Variant Information section