text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1837310161G

MKP Series Ø 7.5 x 5.5 mm 160 V 0.01 uF ±1% Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1837310161G - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 160V
Rated Voltage (VAC): 100VAC
Lead Spacing: 5mm
Tolerance (%): ±1%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 0.004%
Height - Max: 7mm
Dimension: L  7.5mm x W  5.5mm x H  7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$568.00
USD
Quantity
Unit Price
800
$0.71
1,600
$0.695
2,400+
$0.685
Product Variant Information section