Manufacturer Part #
MKP1837310161G
MKP Series Ø 7.5 x 5.5 mm 160 V 0.01 uF ±1% Through Hole Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1837310161G - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.01µF |
| Rated Voltage: | 160V |
| Rated Voltage (VAC): | 100VAC |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -55°C to +100°C |
| Insulation Resistance: | 100000MΩ |
| Dissipation Factor: | 0.004% |
| Height - Max: | 7mm |
| Dimension: | L 7.5mm x W 5.5mm x H 7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800
$0.62
1,600
$0.61
2,400
$0.605
3,200+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
800 per Ammo Pack
Mounting Method:
Through Hole