Manufacturer Part #
CDRH5D28RNP-560NC
CDRH Series 56 uH 30 % Tolerance 0.55 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH5D28RNP-560NC - Product Specification
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
Sumida CDRH5D28RNP-560NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 56µH |
| Rated Current-Max: | 0.55A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 226mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 6.2mm x W 6.2mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.405
15
$0.38
50
$0.37
250
$0.355
1,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2000 per Cut Tape
Mounting Method:
Surface Mount