text.skipToContent text.skipToNavigation

Manufacturer Part #

SS-5H-3.15A-AP

Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.5 X 4.3 X 7.85mm Plastic

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SS-5H-3.15A-AP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 300VAC
Response Characteristic: Time Delay
Current Rating: 3.15A
Resistance: 17.5Ω
Interrupting Rating: 100A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 67A
Storage Temperature Range: -10°C to +40°C
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
4,000
$0.275
15,000+
$0.265
Product Variant Information section