Manufacturer Part #
M24M01-RMN6P
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
STMicroelectronics M24M01-RMN6P - Product Specification
STMicroelectronics M24M01-RMN6P - Technical Attributes
Attributes Table
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The M24M01-RMN6P is a part of M24M01 series I2C Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M24M01-HR, M24M01-R and M24M01-W are I2C-compatible electrically erasable programmable memory (EEPROM) devices organized as 128 Kb × 8 bits. The I2C bus is a two-wire serial interface, comprising a bidirectional data line and a clock line. The devices carry a built-in 4-bit device type identifier code (1010) in accordance with the I2C bus definition.
Features:
- Compatible with all I2C bus modes:
- 1 MHz Fast-mode Plus
- 400 kHz Fast mode
- 100 kHz Standard mode
- Memory array:
- 1 Mb (128 Kbytes) of EEPROM
- Page size: 256 bytes
- Write
- Byte Write within 5 ms
- Page Write within 5 ms
- Random and Sequential Read modes
- Write protect of the whole memory array
- Single supply voltage: 1.8 V to 5.5 V
- Enhanced ESD/Latch-Up protection
- More than 1 million Write cycles
- More than 40-year data retention
- Packages
- ECOPACK®(RoHS compliant and Halogen-free)
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.66
200
$0.65
300
$0.645
500
$0.635
1,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount