text.skipToContent text.skipToNavigation

Manufacturer Part #

ASB03512HB-F00

ASB Series 12 V 11000 RPM 9.5 CFM 35 x 35 x 15 mm 3 Wire Sleeve Bearing DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta ASB03512HB-F00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 9.5CFM
Noise: 37dBA
Voltage Rating: 5V to 13.8V
Rated Power: 1.32W
RPM: 11000RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  35mm x W  15mm x H  35mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
768
Multiple Of:
384
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,216.32
USD
Quantity
Unit Price
768+
$5.49
Product Variant Information section