text.skipToContent text.skipToNavigation

Manufacturer Part #

H.FL-R-SMT(10)

H.FL Series SMT 50 Ohm Gold Plated Male RF Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Features & Applications

The H.FL series is a small, low-profile coaxial connector.  It has a mating height of 3mm max.  The connection is verified by tactile locking feel.  And rated for  V.S.W.R.: 1.3 max., from DC to 3GHz. 

Suitable applications are Mobile phones, Radio communications equipment, Measurement equipment, GPS, TV tuner of PC.

The H.FL-R-SMT(10) is a through-hole, gold plated, receptable with a push-pull lock.  Impedence is 50 ohms, and rated for 1.2 VSWR  max.  And a 0 to  3Ghz frequency.  Provided on reels of 2500 pcs.

Pricing Section
Global Stock:
2,500
USA:
2,500
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,875.00
USD
Quantity
Unit Price
2,500+
$1.15
Product Variant Information section