Manufacturer Part #
H.FL-R-SMT(10)
H.FL Series SMT 50 Ohm Gold Plated Male RF Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric H.FL-R-SMT(10) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The H.FL series is a small, low-profile coaxial connector. It has a mating height of 3mm max. The connection is verified by tactile locking feel. And rated for V.S.W.R.: 1.3 max., from DC to 3GHz.
Suitable applications are Mobile phones, Radio communications equipment, Measurement equipment, GPS, TV tuner of PC.
The H.FL-R-SMT(10) is a through-hole, gold plated, receptable with a push-pull lock. Impedence is 50 ohms, and rated for 1.2 VSWR max. And a 0 to 3Ghz frequency. Provided on reels of 2500 pcs.
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel