Manufacturer Part #
ECS-320-10-37-CWN-TR
ECX-1637 Series 32 MHz 10 pF ±10 ppm -40°C to +85°C SMT Subminiature Crystal
Product Specification Section
ECS Inc. ECS-320-10-37-CWN-TR - Product Specification
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
ECS Inc. ECS-320-10-37-CWN-TR - Technical Attributes
Attributes Table
Load Capacitance: | 10pF |
Operating Frequency: | 32MHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 50Ω |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | 85°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 2mm x W 1.6mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.275
2,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount