text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M32SA-6TIN

AS4C4M32SA: 128 Mb (4M x 32) 166 MHz High-Speed CMOS Synchronous DRAM-TSOP-II-86

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Alliance Memory AS4C4M32SA-6TIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 128Mb
Configuration: 4 M x 32
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Number of Words: 4 M
Word Length: 32b
Access Time-Max: 5.4ns
Speed Grade: 166MHz
Interface Type: Parallel
Power Dissipation: 1.1W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-86
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,400
USA:
5,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
108
Multiple Of:
108
Total
$1,310.04
USD
Quantity
Unit Price
108+
$12.13
Product Variant Information section