text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M32SA-6TIN

AS4C4M32SA: 128 Mb (4M x 32) 166 MHz High-Speed CMOS Synchronous DRAM-TSOP-II-86

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 128Mb
Configuration: 4 M x 32
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Number of Words: 4 M
Word Length: 32b
Access Time-Max: 5.4ns
Speed Grade: 166MHz
Interface Circuit Type: Parallel
Power Dissipation: 1.1W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-86
Mounting Method: Surface Mount
Pricing Section
Global Stock:
88
Germany (Online Only):
88
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
88
Multiple Of:
108
Total
$508.64
USD
Quantity
Web Price
108
$5.78
216
$4.74
324
$4.67
432+
$4.62
Product Variant Information section