Manufacturer Part #
PSMN1R0-30YLDX
PSMN1R0 Series 30 V 300 A 1.02 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:LFPAK-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2316 | ||||||||||
Product Specification Section
Nexperia PSMN1R0-30YLDX - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 1.3mΩ |
| Rated Power Dissipation: | 238W |
| Qg Gate Charge: | 57.3nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 300A |
| Turn-on Delay Time: | 32.4ns |
| Turn-off Delay Time: | 43ns |
| Rise Time: | 44.4ns |
| Fall Time: | 31.7ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.2V |
| Technology: | Si |
| Height - Max: | 1.2mm |
| Length: | 5mm |
| Input Capacitance: | 5732pF |
| Package Style: | LFPAK-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-56
Mounting Method:
Surface Mount