text.skipToContent text.skipToNavigation

Manufacturer Part #

CI026C055V048CDX1M

100 - 277Vac, 26W, 500; 550mA, 28-48V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Signify North America CI026C055V048CDX1M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 26W
Minimum Output Voltage: 28V
Maximum Output Voltage: 48V
Minimum Output Current: 0.5A
Maximum Output Current: 0.55A
Input Power Factor: 0.9
Efficiency: 85% to 87%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 10% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$22.36
USD
Quantity
Unit Price
2
$11.18
5
$11.08
15
$10.96
30
$10.88
50+
$10.73
Product Variant Information section