Manufacturer Part #
CI026C055V048CDX1M
100 - 277Vac, 26W, 500; 550mA, 28-48V, [0-10V], IP20 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:18 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Signify North America CI026C055V048CDX1M - Product Specification
Signify North America CI026C055V048CDX1M - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 26W |
| Minimum Output Voltage: | 28V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 0.5A |
| Maximum Output Current: | 0.55A |
| Input Power Factor: | 0.9 |
| Efficiency: | 85% to 87% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,UL |
| Driver Class: | Class 2 |
| Dimming Control: | 0-10V |
| Minimum Dimming Level: | 10% to 100% |
| Is Dim to Off: | True |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$11.49
5
$11.39
15
$11.26
30
$11.18
50+
$11.02
Product Variant Information section
Available Packaging
Package Qty:
18 per Box
Mounting Method:
Chassis Mount