text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ18A-13-F

SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Product Specification Section
Diodes Incorporated SMBJ18A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 20.5A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 18V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 600pF
Breakdown Voltage-Max: 23.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$240.00
USD
Quantity
Unit Price
3,000
$0.08
6,000
$0.0787
12,000
$0.0774
15,000
$0.077
45,000+
$0.0745