Manufacturer Part #
SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1821 | ||||||||||
Product Specification Section
Diodes Incorporated SMBJ18A-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMBJ18A-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 20V |
| Clamping Voltage-Max: | 29.2V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 20.5A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 18V |
| Forward Voltage: | 5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 600pF |
| Breakdown Voltage-Max: | 23.3V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
819
USA:
819
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.325
15
$0.255
75
$0.21
300
$0.176
1,500+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount