text.skipToContent text.skipToNavigation

Manufacturer Part #

BEI15-150-Q12P-C

BEI15 Series 15 W Dual Output ±15 V Isolated Wide Input Bipolar DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code: 2522
Product Specification Section
Murata Power Solutions BEI15-150-Q12P-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Dual
Output Power: 15W
Output Voltage: -15V/15V
Input Voltage: 24V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Power Dissipation: 15W
Load Regulation (%): 0.25%
Output Current: ±500mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 150mV
Dimension: L  27.9mm x W  24.4mm x H  8.4mm
Features & Applications

The BEI15-150-Q12P-C is a part of BEI15 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in DIP-6 package.

Features:

  • Small footprint DC/DC converter, ideal for high current applications
  • Industry standard 0.96" x 1.1" X 0.35" open frame package and pinout
  • Wide range input voltages 9-36 and 18-75 Vdc
  • Bipolar ±5V, ±12V and ±15V outputs
  • Up to 15 Watts or greater total output power with overtemperature shutdown
  • Isolation up to 2250 VDC (basic), Q48 models
  • High effi ciency synchronous rectifier forward topology
  • Usable -40 to 85°C temperature range
  • Assembly and attachment for RoHS standards
  • Extensive self-protection shut down features
  • Meets UL 60950-1, CAN/CSAC22.2 No. 60950-1, IEC60950-1, EN60950-1 safety approvals
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,994.30
USD
Quantity
Unit Price
90+
$33.27