Manufacturer Part #
BEI15-150-Q12P-C
BEI15 Series 15 W Dual Output ±15 V Isolated Wide Input Bipolar DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions BEI15-150-Q12P-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 15W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 24V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 84% |
| Power Dissipation: | 15W |
| Load Regulation (%): | 0.25% |
| Output Current: | ±500mA |
| Switching Frequency-Max: | 330kHz |
| Ripple & Noise: | 150mV |
| Dimension: | L 27.9mm x W 24.4mm x H 8.4mm |
Features & Applications
The BEI15-150-Q12P-C is a part of BEI15 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in DIP-6 package.
Features:
- Small footprint DC/DC converter, ideal for high current applications
- Industry standard 0.96" x 1.1" X 0.35" open frame package and pinout
- Wide range input voltages 9-36 and 18-75 Vdc
- Bipolar ±5V, ±12V and ±15V outputs
- Up to 15 Watts or greater total output power with overtemperature shutdown
- Isolation up to 2250 VDC (basic), Q48 models
- High effi ciency synchronous rectifier forward topology
- Usable -40 to 85°C temperature range
- Assembly and attachment for RoHS standards
- Extensive self-protection shut down features
- Meets UL 60950-1, CAN/CSAC22.2 No. 60950-1, IEC60950-1, EN60950-1 safety approvals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
90+
$31.44
Product Variant Information section
Available Packaging
Package Qty:
90 per Box