Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MEV1S1205SC
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
SIP-7
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MEV1S1205SC is a part of MEV1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.
The MEV series is the new high performance version of our 1 W NMV series. The MEV series is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation to reduce switching noise.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.