text.skipToContent text.skipToNavigation

Référence fabricant

MEV1S1205SC

MEV1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata Power Solutions MEV1S1205SC - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Style d'emballage :  SIP-7
Méthode de montage : Through Hole
Fonctionnalités et applications

The MEV1S1205SC is a part of MEV1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.

The MEV series is the new high performance version of our 1 W NMV series. The MEV series is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation to reduce switching noise.

Features:

  • UL 60950 Recognized
  • RoHS compliant
  • Effi ciency to 89% (Typ.)
  • Power density to 0.85 W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94 V-0 package material
  • No heatsink required
  • Industry standard pinout
  • 3 kVDC isolation (1 minute)
  • 5 V, 12 V, 15 V, 24 V, & 48 V inputs
  • 5 V, 9 V, 12 V, & 15 V output
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors

View the complete MEV1 series of power supply

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
50
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
25
Multiples de :
25
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
128,75 $
USD
Quantité
Prix unitaire
25
$5.15
50
$5.12
75
$5.10
100
$5.08
125+
$5.04
Product Variant Information section