text.skipToContent text.skipToNavigation

Manufacturer Part #

FS32K116LAT0MLFT

S32K1xx Series 128 kB Flash 17 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
NXP FS32K116LAT0MLFT - Technical Attributes
Attributes Table
Family Name: S32K
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 17kB
Speed: 48MHz
No of I/O Lines: 43
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART
Peripherals: DMA/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
33,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$1,965.00
USD
Quantity
Unit Price
1,250+
$2.62
Product Variant Information section