text.skipToContent text.skipToNavigation

Manufacturer Part #

67996-408HLF

CONN HEADER VERT 8POS 2.54MM

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Amphenol Communications Solutions 67996-408HLF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,616
USA:
9,616
6,816
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
125
$0.165
300
$0.162
1,000
$0.158
2,000
$0.156
5,000+
$0.15
Product Variant Information section