text.skipToContent text.skipToNavigation

Manufacturer Part #

67996-408HLF

CONN HEADER VERT 8POS 2.54MM

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Amphenol Communications Solutions 67996-408HLF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,620
USA:
3,620
820
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.85
USD
Quantity
Unit Price
150
$0.159
400
$0.156
1,250
$0.153
2,500
$0.151
7,500+
$0.145
Product Variant Information section