Manufacturer Part #
ACM2012H-900-2P-T03
Common Mode Choke 2mm x 1.2mm x 1.2mm, -40 to +105 degC, 90Ohm, 300mA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
TDK ACM2012H-900-2P-T03 - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Impedance: | 90Ω |
| Rated Current: | 300mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 300mΩ |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +105°C |
| Dimension: | H 1.3mm x L 2mm x W 1.2mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.215
6,000
$0.21
10,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount