text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2012H-900-2P-T03

Common Mode Choke 2mm x 1.2mm x 1.2mm, -40 to +105 degC, 90Ohm, 300mA

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
TDK ACM2012H-900-2P-T03 - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 90Ω
Rated Current: 300mA
Rated Voltage: 50V
DC Resistance-Max: 300mΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
Dimension: H  1.3mm x L  2mm x W  1.2mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
2,000+
$0.42
Product Variant Information section