text.skipToContent text.skipToNavigation

Manufacturer Part #

L717SDB25P

SD Series 25 Position 2 Row 250 V 3 A D-Sub Plug Male Pin Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2548
Product Specification Section
Amphenol Communications Solutions L717SDB25P - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 25
No of Rows: 2
Termination: Male/Pin Solder Cup
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.25
USD
Quantity
Unit Price
50
$0.845
150
$0.825
500
$0.805
1,000
$0.79
2,000+
$0.77